Surface mount wirewound power inductor with 15µH inductance and 20% tolerance, tested at 2.52MHz. Features a ferrite core, 500mA DC current rating, and 845mΩ DC resistance. Operates within a -40°C to 105°C temperature range. Packaged in a 1007 (2518 metric) case, this RoHS and Halogen Free component is designed for tape and reel packaging.
Taiyo Yuden CBC2518T150M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 845mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 23MHz |
| Series | CBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.