Surface mount wirewound power inductor with 150µH inductance and 20% tolerance, designed for 796kHz test frequency. Features a ferrite core, 7.93Ω DC resistance, and a maximum DC current of 140mA. Housed in a 1007 (2.5mm x 1.8mm x 1.8mm) case, this component operates from -40°C to 105°C and is RoHS and Halogen Free compliant.
Taiyo Yuden CBC2518T151M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.93R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 7MHz |
| Series | CBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.