
Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for power applications. This wirewound ferrite core component offers a DC current rating of 110mA and a low DC resistance of 10.92Ω. Operating within a temperature range of -40°C to 105°C, it is packaged in a 1007 (2518 metric) case and supplied on tape and reel. The component is RoHS and Halogen Free compliant, with a self-resonant frequency of 5.5MHz.
Taiyo Yuden CBC2518T221K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 10.92R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 115mA |
| Self Resonant Frequency | 5.5MHz |
| Series | CB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
