Surface mount wirewound power inductor featuring 2.2µH inductance with a 20% tolerance, tested at 7.96MHz. This ferrite core component offers a DC resistance of 169mΩ and a maximum RMS current of 1.1A, with a saturation current of 890mA. Operating within a -40°C to 105°C temperature range, it is packaged in a 1007 (2518 metric) case and supplied on tape and reel. The inductor is RoHS compliant and halogen-free.
Taiyo Yuden CBC2518T2R2M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 169mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 890mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 890mA |
| Self Resonant Frequency | 68MHz |
| Series | CB, C Type |
| Series Resistance | 169mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.