Surface mount fixed inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 2.52MHz test frequency, and 15MHz self-resonant frequency. Designed for 320mA DC current with a 1.95Ω DCR. Operates within a -40°C to 105°C temperature range and is packaged in tape and reel.
Taiyo Yuden CBC2518T330M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 320mA |
| DC Resistance (DCR) | 1.95R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 15MHz |
| Series | CBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.