Surface mount fixed inductor featuring 330µH inductance with a 20% tolerance, tested at 796kHz. This wirewound ferrite core component offers a 90mA DC current rating and a DC resistance of 15.99Ω. Designed for surface mounting, it measures 2.5mm in length, 1.8mm in width, and 1.8mm in height, with a 1007 case code. Operating within a temperature range of -40°C to 105°C, it is RoHS compliant and halogen-free.
Taiyo Yuden CBC2518T331M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 15.99R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 4.5MHz |
| Series | CBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T331M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.