Surface mount wirewound power inductor featuring 3.3µH inductance with a 20% tolerance. Designed with a ferrite core, it offers a DC current rating of 1.02A and a low DC resistance of 208mΩ at a test frequency of 7.96MHz. Operating within a temperature range of -40°C to 105°C, this RoHS and Halogen Free component is packaged in a 1007 (2518 metric) case for tape and reel automated assembly.
Taiyo Yuden CBC2518T3R3M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 1.02A |
| DC Resistance (DCR) | 208mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 730mA |
| Self Resonant Frequency | 54MHz |
| Series | CBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.