Surface mount wirewound power inductor featuring 47µH inductance with a 10% tolerance, tested at 2.52MHz. This component utilizes a ferrite core and offers a maximum DC current of 290mA, with a DC resistance of 2.47Ω. Designed for surface mounting, it measures 2.5mm in length, 1.8mm in width, and 1.8mm in height, with a 2mm depth, within a 1007 case code. Operating temperature range is -40°C to 105°C, and it is RoHS and Halogen Free compliant.
Taiyo Yuden CBC2518T470K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.47R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 12MHz |
| Series | CB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.