
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, tested at 2.52MHz. This wirewound ferrite core component offers a maximum DC current of 290mA and a saturation current of 240mA. It has a DC resistance (DCR) of 2.47Ω and a low DCR of 1.9Ω. The component is housed in a 1007 (2518 metric) case, measuring 2.5mm in length, 1.8mm in width, and 1.8mm in height. Operating temperature range is -40°C to 105°C, and it is RoHS and Halogen Free compliant, supplied on tape and reel.
Taiyo Yuden CBC2518T470M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.47R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.9R |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 12MHz |
| Series | CB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
