
Surface mount general purpose inductor featuring 4.7µH inductance with a 20% tolerance. This ferrite-core component offers a 920mA DC current rating and a saturation current of 680mA. It has a low DC resistance of 260mΩ and a self-resonant frequency of 41MHz. Packaged in a 1007 (2518 metric) SMD case, it operates from -40°C to 105°C and is RoHS compliant and halogen-free.
Taiyo Yuden CBC2518T4R7M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 920mA |
| DC Current | 920mA |
| DC Resistance (DCR) | 260mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 920mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.26R |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Self Resonant Frequency | 41MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
