This Taiyo Yuden inductor is a general purpose device with a nominal inductance of 4.7uH and a tolerance of 20%. It features dual ended terminals and a DC resistance of 0.26 ohms. The inductor is rated for a maximum current of 0.51A and is suitable for use in power inductor applications. It has a self resonance frequency of 41 and is not shielded. Operating temperature range is from -40 to 105 degrees Celsius.
Taiyo Yuden CBC2518T4R7MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.51 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CBC2518T4R7MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.