
Surface mount wirewound power inductor featuring 68µH inductance and 20% tolerance. This component operates with a maximum DC current of 200mA and a DC resistance of 3.64 Ohms. Designed with a ferrite core, it offers a self-resonant frequency of 9.5MHz and a test frequency of 2.52MHz. The compact 1007 (2518 metric) case size measures 2.5mm in length, 1.8mm in width, and 1.8mm in height. It is RoHS compliant, halogen-free, and suitable for operation between -40°C and 105°C.
Taiyo Yuden CBC2518T680M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 3.64R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 9.5MHz |
| Series | CBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
