
Surface mount general purpose fixed inductor featuring 100µH inductance with a 10% tolerance. This ferrite-core component operates within a -40°C to 105°C temperature range and supports a maximum DC current of 340mA. It has a DC resistance of 1.82Ω and a saturation current of 270mA, with a test frequency of 100kHz. The component is housed in a 1210 (3225 metric) case size and is halogen-free and RoHS compliant.
Taiyo Yuden CBC3225T101KR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 340mA |
| DC Current | 340mA |
| DC Resistance (DCR) | 1.82R |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 6MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T101KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
