
Surface mount power chip wirewound inductor, 15µH inductance with 20% tolerance, designed for 100kHz test frequency. Features a ferrite core, 850mA RMS current capability, and 730mA saturation current. DC resistance is 253.5mΩ. Housed in a 1210 (3225 metric) case, this component is halogen-free, lead-free, and RoHS compliant, operating from -40°C to 105°C.
Taiyo Yuden CBC3225T150MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 253.5mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 730mA |
| Self Resonant Frequency | 20MHz |
| Series | CBC |
| Series Resistance | 253.5mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T150MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
