
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 1.13A current rating, and 2A saturation current. Offers a low DC resistance of 104mΩ at a test frequency of 100kHz. Housed in a 1210 (3225) case code, this unshielded component operates from -40°C to 105°C and is supplied on tape and reel.
Taiyo Yuden CBC3225T2R2MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.13A |
| DC Resistance (DCR) | 104mR |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1.13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.13A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 190MHz |
| Series | CB |
| Series Resistance | 104mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T2R2MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
