
General purpose surface mount inductor featuring 3.3µH inductance with a 20% tolerance, designed for general applications. This ferrite-core chip inductor offers a maximum DC current of 2A and RMS current of 1.04A, with a DC resistance of 123.5mΩ. Encased in a 1210 (3225 metric) SMD package, it operates across a temperature range of -40°C to 105°C and is RoHS compliant and halogen-free. The unshielded design is supplied on tape and reel for efficient automated assembly.
Taiyo Yuden CBC3225T3R3MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 123.5mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.04A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 160MHz |
| Series | CBC |
| Series Resistance | 123.5mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T3R3MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
