
General purpose, surface mount power inductor featuring a 4.7µH inductance with a 20% tolerance. This ferrite-core chip inductor is housed in a 1210 (3225 metric) case, offering a maximum DC current rating of 1.01A and a saturation current of 1.25A. It operates within a temperature range of -40°C to 105°C and has a low DC resistance of 130mΩ. The component is RoHS compliant and supplied on tape and reel.
Taiyo Yuden CBC3225T4R7MR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.01A |
| DC Current | 1.01A |
| DC Resistance (DCR) | 130mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1.01A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.1R |
| RMS Current (Irms) | 1.01A |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 70MHz |
| Series | CB |
| Series Resistance | 130mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC3225T4R7MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
