
Surface mount power inductor featuring 1µH inductance with a 20% tolerance. This wirewound ferrite core component operates with a maximum DC current of 950mA and a saturation current of 620mA. It exhibits a DC resistance of 195mΩ and a test frequency of 100kHz, with a self-resonant frequency of 100MHz. The 0805 (2012 metric) case size measures 2mm in length, 1.25mm in width, and 0.9mm in height, with a depth of 1.45mm. This RoHS compliant component is supplied on tape and reel.
Taiyo Yuden CBL2012T1R0M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 195mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Exempt |
| Length | 2mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 100MHz |
| Series | CB, L Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBL2012T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
