This is a wirewound inductor from Taiyo Yuden with a nominal inductance of 1uH and a tolerance of 20%. It measures 2mm in length, 0.9mm in depth, and 1.25mm in height. The inductor operates over a temperature range of -40°C to 105°C.
Taiyo Yuden CBL2012T1R0MR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Product Length | 2mm |
| Height | 1.25mm |
| Product Depth | 0.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Taiyo Yuden CBL2012T1R0MR to view detailed technical specifications.
No datasheet is available for this part.