Surface mount fixed inductor with 22µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 250mA current rating, and 2.73Ω DC resistance. Operates within a -40°C to 105°C temperature range and is packaged in an 0805 (2012 metric) case. This unshielded component is supplied on tape and reel, adhering to RoHS compliance.
Taiyo Yuden CBL2012T220M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 2.73R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 22uH |
| Lead Free | Exempt |
| Length | 0.079inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 23MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBL2012T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.