Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, tested at 7.96MHz. This ferrite core component offers a DC current rating of 500mA (RMS) and a saturation current of 170mA, with a DC resistance of 286mΩ. Encased in a compact 0603 (1608 metric) package, it operates within a temperature range of -40°C to 105°C and is RoHS compliant and halogen-free. Packaging is provided on tape and reel.
Taiyo Yuden CBMF1608T3R3M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 286mR |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 60MHz |
| Series | CBMF |
| Series Resistance | 286mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBMF1608T3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.