Surface mount general purpose inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core chip inductor is housed in a compact 0603 (1608 metric) case, measuring 1.6mm in length, 0.8mm in width, and 0.95mm in depth. It supports a maximum DC current of 50mA and has a DC resistance of 1.105Ω. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Taiyo Yuden CK1608100M-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 1.105R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Exempt |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CK1608100M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.