
Surface mount fixed inductor featuring 0.22µH inductance with a 20% tolerance, tested at 25MHz. This ferrite core component offers a 400mA current rating and a DC resistance of 0.23Ω. Designed for surface mounting, it comes in an 0805 case code and operates within a temperature range of -40°C to 85°C. The inductor is RoHS compliant and packaged on tape and reel.
Taiyo Yuden CK2125R22M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 230mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 220nH |
| Lead Free | Exempt |
| Length | 2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 170MHz |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CK2125R22M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
