
Surface mount fixed inductor featuring 0.33µH inductance with a 20% tolerance, tested at 25MHz. This ferrite core component offers a 400mA current rating and a low 0.28Ω DCR. Encased in a compact 0805 (2012 metric) package, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Taiyo Yuden CK2125R33M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 280mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 145MHz |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CK2125R33M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
