The CK2125R68M is a general purpose RF inductor from Taiyo Yuden with a nominal inductance of 0.68uH and a DC resistance of 0.45 Ohms. It has a maximum rated current of 0.3A and a self resonance frequency of 105 MHz. The inductor is shielded and has a quality factor of at least 15. It is available in a 0505 package type and is suitable for use in RF applications.
Taiyo Yuden CK2125R68M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.25 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.3 |
| Test Frequency | 25 |
| Self Resonance Frequency | 105 |
| Manufacturer Series | CK |
| Quality Factor-Min (at L-nom) | 15 |
| Series | CK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CK2125R68M to view detailed technical specifications.
No datasheet is available for this part.