Taiyo Yuden CKP2012N1R5M technical specifications.
| Package/Case | 0805 |
| Current Rating | 800mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.039inch |
| Inductance | 1.5uH |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP2012N1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.