
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This ferrite core component offers a DC current rating of 700mA and a DC resistance (DCR) of 240mΩ. Operating within a temperature range of -40°C to 85°C, it is housed in a compact 0805 (2012 metric) package. The inductor is RoHS and Halogen Free compliant, supplied on tape and reel.
Taiyo Yuden CKP2012N3R3M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 700mA |
| DC Resistance (DCR) | 240mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP2012N3R3M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
