
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, operating at 1MHz. This ferrite core component offers a 1.2A current rating and a low 0.14 Ohm DC resistance. Housed in an 0806 (2016 metric) case, it supports a temperature range of -40°C to 85°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Taiyo Yuden CKP20162R2M-T technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 140mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP20162R2M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.