Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance. This ferrite core component offers a DC current rating of 1.1A and a low DC resistance of 160mΩ. Designed for surface mounting in an 0806 (2016 metric) case, it operates within a temperature range of -40°C to 85°C and is RoHS and Halogen Free compliant. The inductor has a self-resonant frequency of 1MHz and is supplied on tape and reel.
Taiyo Yuden CKP20163R3M-T technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 160mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP20163R3M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.