
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for high-frequency applications up to 1MHz. This ferrite core component offers a maximum DC current rating of 1.2A and a low DC resistance of 115mΩ. Encased in a compact 1008 (2520 metric) surface-mount package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Taiyo Yuden CKP2520N2R2M-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 115mR |
| Depth | 2.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP2520N2R2M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
