Surface mount fixed inductor featuring 4.7uH inductance with a 20% tolerance, tested at 1MHz. This ferrite core component offers a maximum DC current of 900mA and a DC resistance of 200mR. Housed in a 1206 (3216 metric) case, it measures 3.2mm x 1.6mm x 1.8mm and operates within a temperature range of -40°C to 85°C. The unshielded, lead-free, and RoHS-compliant component is supplied on tape and reel.
Taiyo Yuden CKP32164R7M-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 1.8mm |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CK, P Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKP32164R7M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.