
General purpose surface mount inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core chip inductor is housed in an 0805 (2012 metric) package, offering a maximum DC current rating of 110mA. It exhibits a DC resistance of 520mΩ and operates within a temperature range of -40°C to 85°C. The component is halogen-free, lead-free, and RoHS compliant, with a self-resonant frequency of 24MHz.
Taiyo Yuden CKS2125100M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 520mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | CK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CKS2125100M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
