
This common mode choke features a ferrite core and a maximum operating temperature of 105°C. It is designed for surface mount applications and has a maximum DC current rating of 2.5A. The component is compliant with RoHS regulations and is halogen free.
Taiyo Yuden CM04RC07T technical specifications.
| Core Material | Ferrite |
| Current | 2.5A |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 9.5mm |
| Halogen Free | Halogen Free |
| Height | 0.173inch |
| Impedance | 500R |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM04RC |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CM04RC07T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.