
Surface mount data line filter featuring two functions and a 50V DC rating. This component handles a maximum DC current of 3A with a low DC resistance of 30mR. It offers an impedance of 270 Ohms at 200MHz and operates within a temperature range of -25°C to 105°C. Constructed with a ferrite core, it is RoHS and Halogen Free compliant, supplied on tape and reel.
Taiyo Yuden CM04RC09T technical specifications.
| Core Material | Ferrite |
| Current | 3A |
| Current Rating | 3A |
| DC Resistance (DCR) | 30mR |
| Depth | 9.5mm |
| Halogen Free | Halogen Free |
| Height | 4.7mm |
| Impedance | 270R |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM04RC |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| DC Rated Voltage | 50V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CM04RC09T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
