
Dual common mode choke with 6µH inductance and 500Ω impedance at 1kHz. Features a 5.5A maximum DC current rating and 20mΩ DC resistance. Designed for through-hole mounting with radial pin terminations, operating from -25°C to 105°C. This unshielded component supports two lines and is RoHS compliant.
Taiyo Yuden CM08RA20 technical specifications.
| Current | 5.5A |
| DC Resistance (DCR) | 20mR |
| Depth | 6mm |
| Height | 0.433inch |
| Impedance | 500R |
| Inductance | 6uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 0.433inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Lines | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | CM08RA |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 200MHz |
| DC Rated Voltage | 50V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CM08RA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.