Taiyo Yuden D6PE1G960P3BP-Z technical specifications.
| Bandwidth | 59MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.96GHz |
| Height | 0.022inch |
| Insertion Loss | 3dB |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | D6 |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden D6PE1G960P3BP-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.