
Taiyo Yuden D6PF1G960M3B6-Z technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.96GHz |
| Insertion Loss | 2.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | D6 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden D6PF1G960M3B6-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
