Taiyo Yuden EBSMACAXX technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EBSMACAXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.