Taiyo Yuden EKSHSNZWZ technical specifications.
| Type | Evaluation Kit |
| Supported Device | EYSHSNZWZ |
| Supported Device Technology | Bluetooth |
| Typical Operating Frequency | 2480(Max)MHz |
| Typical Output Power | 4dBm |
| Interface Type | USB |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Taiyo Yuden EKSHSNZWZ to view detailed technical specifications.
No datasheet is available for this part.