Multilayer Ceramic Capacitor (MLCC) with 0.22µF capacitance and 16V DC rated voltage. Features X5R dielectric, 10% tolerance, and a compact 0402 (1005 metric) surface mount package. Operates across a wide temperature range from -55°C to 85°C. This component is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Taiyo Yuden EMK105BJ224KV-F technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK105BJ224KV-F to view detailed technical specifications.
No datasheet is available for this part.