Multilayer Ceramic Capacitor (MLCC) with 1.5µF capacitance and 16V DC rating. Features X5R dielectric, 20% tolerance, and a 1206 (3216 metric) SMD case code. Operating temperature range is -55°C to 85°C. Supplied in tape and reel packaging.
Taiyo Yuden EMK316BJ155MD-T technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK316BJ155MD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.