
General purpose ceramic chip capacitor, 22µF capacitance, 16V DC rated voltage, and ±20% tolerance. Features X5R dielectric in a 1206 (3216 mm) surface mount package with SMD/SMT termination. Operates across a temperature range of -55°C to +85°C. RoHS compliant and lead-free.
Taiyo Yuden EMK316BJ226ML-T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK316BJ226ML-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.