Multilayer Ceramic Capacitor, 47µF capacitance, 16V DC rated voltage, X5R dielectric, 10% tolerance. Features a -55°C to 85°C operating temperature range. Designed for surface mount applications with 2 terminals, presented in a 1210 package size. Suitable for automotive environments.
Taiyo Yuden EMK325ABJ476KMHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK325ABJ476KMHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.