
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. This surface mount component utilizes a 1210 (3225 metric) case code and offers 20% capacitance tolerance. Constructed with lead-free and halogen-free materials, it is supplied in tape and reel packaging.
Taiyo Yuden EMK325B7106MN-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK325B7106MN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.