22µF, 16V multilayer ceramic capacitor with X7R dielectric. Features a 10% capacitance tolerance and operates across a -55°C to 125°C temperature range. This two-terminal, surface-mount device is supplied in automotive-grade tape and reel packaging.
Taiyo Yuden EMK325B7226KMHP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK325B7226KMHP to view detailed technical specifications.
No datasheet is available for this part.