Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V voltage rating. Features X5R dielectric, 20% tolerance, and a 1210 surface mount package. Operates across a temperature range of -55°C to 85°C. RoHS compliant and halogen-free.
Taiyo Yuden EMK325BJ226MD-T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK325BJ226MD-T to view detailed technical specifications.
No datasheet is available for this part.