Multilayer ceramic capacitor with 47µF capacitance and 16V DC rated voltage. Features X5R dielectric with ±20% tolerance, operating from -55°C to 85°C. This surface-mount device has a 1210 package size, measuring 3.2mm in length, 2.5mm in width, and 2.5mm in height, with two terminals.
Taiyo Yuden EMK325BJ476MM-P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK325BJ476MM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.