
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V voltage rating. Features Y5V dielectric with a wide tolerance of -20% to 80%. This surface mount component is housed in a 1210 (3225 metric) case code, measuring 3.2mm x 2.5mm with a maximum height of 1.9mm. Operating temperature range is -30°C to 85°C. The capacitor is RoHS compliant and supplied on tape and reel.
Taiyo Yuden EMK325F226ZN-T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.083inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK325F226ZN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.