This general purpose inductor from Taiyo Yuden has a nominal inductance of 6.8uH and a tolerance of 30%. It can handle a maximum current of 2.3A and has a self resonance frequency of 25MHz. The inductor is shielded and has a DC resistance of 0.031R. It is designed for use as a power inductor and has a test frequency of 0.1MHz.
Taiyo Yuden EST1040T6R8NDGA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.031 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EST1040T6R8NDGA to view detailed technical specifications.
No datasheet is available for this part.