
The Taiyo Yuden EVK105CH0R6BW-F is a 0.6pF ceramic capacitor with a voltage rating of 16V. It has a 0402 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is constructed with a flat, lead-free, and halogen-free design, and is available on tape and reel for easy handling.
Taiyo Yuden EVK105CH0R6BW-F technical specifications.
| Capacitance | 0.6pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVK |
| Termination | SMD/SMT |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EVK105CH0R6BW-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.